Waveshare Rail Mount Serial Server, 115.2 kbps Baud Rate
- RS Stock No.:
- 242-503
- Mfr. Part No.:
- 24759
- Manufacturer:
- Waveshare
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$488.50
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | HK$488.50 |
*price indicative
- RS Stock No.:
- 242-503
- Mfr. Part No.:
- 24759
- Manufacturer:
- Waveshare
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waveshare | |
| Product Type | Rail Mount Serial Server | |
| Accessory Type | Ethernet Module | |
| Nominal Supply Voltage | 36 V | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | PoE Network Port, DC Port, Ethernet Port | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 115.2kbps | |
| Select all | ||
|---|---|---|
Brand Waveshare | ||
Product Type Rail Mount Serial Server | ||
Accessory Type Ethernet Module | ||
Nominal Supply Voltage 36 V | ||
Minimum Operating Temperature -40°C | ||
Connection Port PoE Network Port, DC Port, Ethernet Port | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Baud Rate 115.2kbps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT