TREMON Female 9 Pin D-sub to Male 25 Pin D-sub Serial Cable, 1.8m
- RS Stock No.:
- 228-4480
- Mfr. Part No.:
- CRM3124
- Manufacturer:
- TREMON
Bulk discount available
Subtotal (1 unit)*
HK$106.62
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | HK$106.62 |
| 5 - 9 | HK$101.31 |
| 10 + | HK$96.01 |
*price indicative
- RS Stock No.:
- 228-4480
- Mfr. Part No.:
- CRM3124
- Manufacturer:
- TREMON
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREMON | |
| Connector 1 | 9 Pin D-sub | |
| Connector 2 | 25 Pin D-sub | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Male | |
| Length | 1.8m | |
| Standards Met | RS232 | |
| Select all | ||
|---|---|---|
Brand TREMON | ||
Connector 1 9 Pin D-sub | ||
Connector 2 25 Pin D-sub | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Length 1.8m | ||
Standards Met RS232 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK