- RS Stock No.:
- 284-6704
- Mfr. Part No.:
- 7000-12341-2241000
- Manufacturer:
- Murrelektronik Limited
On back order for despatch 31/05/2024, delivery within 3 working days
Added
Price Each
HK$278.61
Units | Per unit |
1 + | HK$278.61 |
- RS Stock No.:
- 284-6704
- Mfr. Part No.:
- 7000-12341-2241000
- Manufacturer:
- Murrelektronik Limited
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 90 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.
Silicone and lead free
Abrasion resistant
Hydrolysis and microbial resistant
Abrasion resistant
Hydrolysis and microbial resistant
Specifications
Attribute | Value |
---|---|
Series | 7000 |
Number of Cores | 4 |
Cross Sectional Area | 22 AWG |
Length | 10m |
Sheath Colour | Grey |
Sheath Material | Polyurethane PUR |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |