- RS Stock No.:
- 284-6657
- Mfr. Part No.:
- 7000-12101-2240100
- Manufacturer:
- Murrelektronik Limited
On back order for despatch 14/06/2024, delivery within 3 working days
Added
Price Each
HK$114.80
Units | Per unit |
1 + | HK$114.80 |
- RS Stock No.:
- 284-6657
- Mfr. Part No.:
- 7000-12101-2240100
- Manufacturer:
- Murrelektronik Limited
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Murrelektronik Limited Sensor Actuator Cable is a M12 male 90 degree A coded cable. Encased in plastic housings, these cable exhibit good resistance to chemicals and oils.
Silicone and lead free
Abrasion resistant
With cable sleeves
Hydrolysis and microbial resistant
Abrasion resistant
With cable sleeves
Hydrolysis and microbial resistant
Specifications
Attribute | Value |
---|---|
Series | 7000 |
Cross Sectional Area | 22 AWG |
Number of Cores | 4 |
Sheath Material | Polyurethane PUR |
Length | 1m |
Sheath Colour | Grey |
Connector 1 Orientation | Right Angle |
Connector 1 | M12 |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Male |