- RS Stock No.:
- 186-0383
- Mfr. Part No.:
- T4162223005-002
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-0383
- Mfr. Part No.:
- T4162223005-002
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
M12 A-code Male R/A to Female Straight Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Specifications
Attribute | Value |
---|---|
Series | T416 |
Cross Sectional Area | 0.34 mm² |
Length | 1m |
Sheath Colour | Grey |
Coding | A |
Voltage Rating | 60 V |
Current Rating | 4.0 A |
IP Rating | IP67 |
American Wire Gauge | 22 AWG |
Insulation Material | PUR |
Conductor Material | Copper |
Maximum Operating Temperature | 80.0°C |
Minimum Operating Temperature | -10.0 °C, -5.0°C |