- RS Stock No.:
- 174-7570
- Mfr. Part No.:
- HR0400101 SL357
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7570
- Mfr. Part No.:
- HR0400101 SL357
- Manufacturer:
- Alpha Wire
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Flexible Cordset with M8 Connector
Flexible cordsets are widely used in industrial automation and factory floor applications. The M8 connector provides a compact size that enables cleaner cable management. The M8 connectors are attached to Alpha Wires EcoFlex PUR cable which benefits from mPPE insulation and a zero halogen polyurethane jacket.
Features and Benefits
EcoFlex PUR cable 600 V
22 AWG (26/36) bare copper conductors
Temperature Range: -50 °C to +90 °C
5 million flex life cycles
Bend Radius: 4x static, 5x dynamic
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Length | 3m |
Sheath Material | PUR |
Sheath Colour | Grey |
Armoured | No |
Current Rating | 2.2 A |
Voltage Rating | 600 V ac |
IP Rating | IP67, IP68 |
Core Strands | 26/36 |
Outer Diameter | 5.08mm |
American Wire Gauge | 22 AWG |
Minimum Bend Radius | 4 x D (Static), 6 x D (Dynamic) |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +90°C |
Cable Shape | Multicore |
Standards Met | ANSI/UL 2238, CSA-C22.2 No. 182.3 |
Oil Resistant | Yes |
Insulation Material | MPPE |
Operating Temperature Range | -50 → +90 °C |
Conductor Material | Copper |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Size of Strands | 36 |
Number of Strands | 26 |