| | Non-Sparking | Screw Holding Screwdriver | American Socket | - | - | 200mm | - | - | - | Insulated | 0.02 in | Chrome Vanadium Steel | Plastic | - | - | Ergonomic | - | - | No |
|
| | - | Hexagon Screwdriver | Standard | - | 8 mm | 150mm | - | - | 270mm | Insulated | - | Silicon Chrome Vanadium Steel | Softgrip | - | - | Soft Grip Handle | - | - | EN |
|
| | Non-Sparking | Slotted Screwdriver | Standard | - | - | 175mm | - | 1.2mm | 295mm | Insulated | 8 mm | Molybdenum Steel, Chrome Vanadium Steel | Rubberised Soft Grip | No | - | Ergonomic | Yes | - | DIN ISO 2380-1 |
|
| | - | Philips Screwdriver | Standard | - | PH3 | 150mm | - | - | 270mm | - | - | Molybdenum Steel, Chrome Vanadium Steel | Rubberised Soft Grip | - | - | Soft Grip Handle | - | - | DIN ISO 8764-1/2 |
|
| | Non-Sparking | Screw Holding Screwdriver | American Socket | - | - | 200mm | - | 0.037in | - | Insulated | 0.9 mm | Chrome Vanadium Steel | Plastic | - | - | Ergonomic | - | - | No |
|
| | - | Screwdriver | Standard | - | T30 | 115mm | - | - | 225mm | - | - | Molybdenum Steel, Chrome Vanadium Steel | Rubberised Soft Grip | - | - | Soft Grip Handle | - | - | No |
|
| | - | Precision Screwdriver | Precision | - | - | 60mm | - | - | 160mm | Uninsulated | 2.5 mm | Chrome Vanadium Steel, Molybdenum Steel | Bi-Material | Yes | - | Ergonomic | No | - | No |
|
| | Non-Sparking | Slotted Screwdriver | Standard | - | - | 75mm | - | - | - | Insulated | 0.1875 in | Chrome Vanadium Steel | Cellulose Acetate | - | - | Fluted Handle | - | - | No |
|
| | - | Philips Screwdriver | Standard | - | PH2 | 125mm | - | - | 300mm | - | - | Chrome Vanadium Steel, Molybdenum Steel | - | - | - | Soft Grip Handle | - | - | DIN ISO 8764-1/2 |
|
| | Non-Sparking | Screw Holding Screwdriver | American Socket | - | - | 75mm | - | 0.02in | 3in | Insulated | 0.02 in | Chrome Vanadium Steel | Plastic | - | - | Ergonomic | - | - | No |
|
| | VDE/1000V Approved,Non-Sparking | Insulated Screwdriver | Insulated | - | - | 100mm | - | 0.8mm | 200mm | Insulated | 4 mm | Chrome Vanadium Steel, Molybdenum Steel | Plastic | - | - | Ergonomic | Yes | - | DIN EN 60900:2004 |
|
| | Non-Sparking | Screw Holding Screwdriver | American Socket | - | - | 150mm | - | - | - | Insulated | 0.031 in | Chrome Vanadium Steel | Plastic | - | - | Ergonomic | - | - | No |
|
| | VDE/1000V Approved,Non-Sparking | Precision Screwdriver | Precision | - | - | 60mm | - | - | - | Insulated | 2 mm | Chrome Vanadium Steel, Molybdenum Steel | - | - | - | Ergonomic | Yes | - | VDE 1000V |
|
| | - | Philips Screwdriver | Standard | - | PH0 | 60mm | - | - | 150mm | - | - | Chrome Vanadium Steel, Molybdenum Steel | - | - | - | - | - | - | No |
|
| | VDE/1000V Approved | Screwdriver | Insulated | - | - | 80mm | - | - | 154mm | Insulated | - | - | - | - | - | - | - | - | IEC 60900:2004, IEC60900:2018, DIN IEC 60900(VDE0682-201):2019-04 |
|
| | - | Torx & Torx Plus Screwdriver | Standard | - | T6 | 60mm | - | - | 150mm | - | - | Chrome Vanadium Steel, Molybdenum Steel | - | - | - | Soft Grip Handle | - | - | No |
|
| | - | Hexagon Screwdriver | Standard | - | T2 | 80mm | - | - | 180mm | Insulated | - | Molybdenum Steel, Chrome Vanadium Steel | Softgrip | - | - | Soft Grip Handle | - | - | EN |
|
| | Non-Sparking | Slotted Screwdriver | Standard | - | - | 250mm | - | 2mm | 370mm | Insulated | 12 mm | Chrome Vanadium Steel, Molybdenum Steel | - | No | - | Ergonomic Soft Grip | Yes | - | DIN ISO 2380-1 |
|
| | VDE/1000V Approved,Non-Sparking | Insulated Screwdriver | Insulated | - | - | 125mm | - | 1mm | 225mm | Insulated | 5.5 mm | Chrome Vanadium Steel, Molybdenum Steel | Plastic | - | - | Ergonomic | Yes | - | DIN EN 60900:2004 |
|
| | - | Torx & Torx Plus Screwdriver | Standard | - | 1 | 100mm | - | - | 200mm | - | - | Chrome Vanadium Steel, Molybdenum Steel | - | - | - | Soft Grip Handle | - | - | No |