LTI Torx Screwdriver Bit, 1/4 in Tip, T40W Tip, Hex Drive, 70 mm Overall 5-Piece
- RS Stock No.:
- 776-717
- Mfr. Part No.:
- 61102035
- Manufacturer:
- LTI
N
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 776-717
- Mfr. Part No.:
- 61102035
- Manufacturer:
- LTI
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LTI | |
| Product Type | Torx Screwdriver Bit | |
| Size | T40W | |
| Number of Pieces | 5 | |
| Material | Molybdenum Vanadium Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand LTI | ||
Product Type Torx Screwdriver Bit | ||
Size T40W | ||
Number of Pieces 5 | ||
Material Molybdenum Vanadium Steel | ||
Overall Length 70mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126 | ||
- COO (Country of Origin):
- IT
The LTI Power bit is designed for precision coupling with Torx screws, ensuring high performance in mechanical applications. Its tapered TX tip enhances torque transmission, optimising fastening efficiency during use.
Constructed from high-quality chrome-molybdenum-vanadium hardened steel for enhanced durability
Zinc phosphate coating offers excellent oxidation resistance and longevity
Tapered tip design allows for maximum dimensional tolerance and secure fit
Compatible with a range of screw sizes, maximising versatility in various tasks