LTI Torx Screwdriver Bit, 1/4 in Tip, TX20 Tip, Hex Drive, 100 mm Overall 5-Piece
- RS Stock No.:
- 776-703
- Mfr. Part No.:
- 61097070
- Manufacturer:
- LTI
N
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 776-703
- Mfr. Part No.:
- 61097070
- Manufacturer:
- LTI
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LTI | |
| Product Type | Torx Screwdriver Bit | |
| Size | TX20 | |
| Number of Pieces | 5 | |
| Material | Molybdenum Vanadium Steel | |
| Overall Length | 100mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand LTI | ||
Product Type Torx Screwdriver Bit | ||
Size TX20 | ||
Number of Pieces 5 | ||
Material Molybdenum Vanadium Steel | ||
Overall Length 100mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126 | ||
- COO (Country of Origin):
- TW
The LTI Power bit offers exceptional performance for Torx screws. Designed for use with standard power tools, this bit guarantees precise engagement and reliable fastening for a variety of applications.
Made from high-quality chrome-molybdenum-vanadium hardened steel for durability
Designed to provide optimal hardness and toughness, preventing premature breakage
Features zinc phosphate coating for excellent oxidation resistance
OEM quality ensures consistent performance across applications