LTI Slotted Driver Bit, 1/4 in Tip, Hex Drive, 25 mm Overall 10-Piece

N

The image is for reference only, please refer to product details and specifications

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
776-669
Mfr. Part No.:
61026010010
Manufacturer:
LTI
Find similar products by selecting one or more attributes.
Select all

Brand

LTI

Product Type

Slotted Driver Bit

Number of Pieces

10

Material

Steel

Overall Length

25mm

Blade Width

5.5mm

Blade Thickness

0.8mm

Drive Size

1/4 in

Drive Type

Hex

Standards/Approvals

DIN 5260

COO (Country of Origin):
TW
The LTI Slotted bits are essential tools designed for a variety of fastening applications. Specifically coated with titanium nitride, they ensure durability and performance in demanding conditions.

Extremely hard titanium-nitride coating enhances wear resistance

Surface hardness reaches 59/60 HRC for superior durability

PVD coating ensures excellent oxidation and wear resistance

Available in various dimensions for diverse applications

Packed in convenient PVC bags with Euro-holes for easy storage