LTI Slotted Driver Bit, 1/4 in Tip, Hex Drive, 25 mm Overall 10-Piece
- RS Stock No.:
- 776-429
- Mfr. Part No.:
- 61021020010
- Manufacturer:
- LTI
N
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 776-429
- Mfr. Part No.:
- 61021020010
- Manufacturer:
- LTI
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LTI | |
| Product Type | Slotted Driver Bit | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Blade Width | 4.5mm | |
| Blade Thickness | 0.6mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 5260 | |
| Select all | ||
|---|---|---|
Brand LTI | ||
Product Type Slotted Driver Bit | ||
Number of Pieces 10 | ||
Material Steel | ||
Overall Length 25mm | ||
Blade Width 4.5mm | ||
Blade Thickness 0.6mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals DIN 5260 | ||
- COO (Country of Origin):
- TW
The LTI 1/4 inch C Slotted bit is engineered for precision and reliability, utilising Advanced CNC technology to deliver exceptional performance in screw coupling applications.
Crafted from high-quality chrome-molybdenum-vanadium hardened steel for optimal strength
Zinc phosphate coating provides excellent resistance against oxidation
Strict quality controls ensure consistent performance and reliability
Available in various sizes to meet diverse application needs