LTI Pozidriv Screwdriver Bit, 1/4 in Tip, PZ1 Tip, Pozidriv Drive, 25 mm Overall 10-Piece
- RS Stock No.:
- 776-416
- Mfr. Part No.:
- 61081005010
- Manufacturer:
- LTI
N
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 776-416
- Mfr. Part No.:
- 61081005010
- Manufacturer:
- LTI
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LTI | |
| Product Type | Pozidriv Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 10 | |
| Material | Molybdenum Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 3126 Form E | |
| Select all | ||
|---|---|---|
Brand LTI | ||
Product Type Pozidriv Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 10 | ||
Material Molybdenum Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 3126 Form E | ||
- COO (Country of Origin):
- TW
The LTI 1/4 inch C Pozidriv ACR bit offers exceptional performance. Designed for compatibility with 1/4 inch screw heads, This enhance grip and reduce slippage during use, making them indispensable for both professional and DIY applications.
Made from high-quality materials with a hardness rating of 58/60 HRC
Features anti-slip ridges that improve torque transfer and reduce the risk of damage
Packaged in convenient PVC bags with Euro-hole for easy storage and accessibility
Available in various sizes to fit different screw types and applications