LTI Torx Screwdriver Bit, 1/4 in Tip, TX40 Tip, Hex Drive, 150 mm Overall 5-Piece

N

The image is for reference only, please refer to product details and specifications

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
776-244
Mfr. Part No.:
61097128
Manufacturer:
LTI
Find similar products by selecting one or more attributes.
Select all

Brand

LTI

Product Type

Torx Screwdriver Bit

Size

TX40

Number of Pieces

5

Material

Molybdenum Vanadium Steel

Overall Length

150mm

Drive Size

1/4 in

Drive Type

Hex

Standards/Approvals

DIN 3126

COO (Country of Origin):
IT
The LTI power bit is designed for use with Torx screws, providing precision engineering for optimal torque application. Its robust construction ensures durability and efficiency, making it an essential tool for professionals.

Constructed from high-quality chrome-molybdenum-vanadium hardened steel for longevity

Calibrated recovery temperature optimises hardness across all bit types

Zinc phosphate coating enhances oxidation resistance for increased durability

Strict quality controls ensure consistent performance and customer satisfaction