LTI Philips Screwdriver Bit, 1/4 in Tip, PH3 Tip, Phillips Drive, 75 mm Overall 5-Piece
- RS Stock No.:
- 776-220
- Mfr. Part No.:
- 61051090
- Manufacturer:
- LTI
N
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 776-220
- Mfr. Part No.:
- 61051090
- Manufacturer:
- LTI
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LTI | |
| Product Type | Philips Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 5 | |
| Material | Molybdenum Vanadium Steel | |
| Overall Length | 75mm | |
| Drive Size | 1/4 in | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN 3126 Form E6 | |
| Select all | ||
|---|---|---|
Brand LTI | ||
Product Type Philips Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 5 | ||
Material Molybdenum Vanadium Steel | ||
Overall Length 75mm | ||
Drive Size 1/4 in | ||
Drive Type Phillips | ||
Standards/Approvals DIN 3126 Form E6 | ||
- COO (Country of Origin):
- TW
The LTI power bit is an essential tool designed for precision screw coupling. Its Advanced construction ensures optimal performance for both mechanical and quality assurance processes in various applications.
Constructed from high-quality chrome-molybdenum-vanadium hardened steel for durability
Offers excellent oxidation resistance through a zinc phosphate surface coating
Precision geometric design enhances compatibility with screws, preventing premature breakage
Stringent quality controls ensure high performance and customer satisfaction