LTI Torx Screwdriver Bit, 1/4 in Tip, TX9 Tip, Hex Drive, 50 mm Overall 5-Piece
- RS Stock No.:
- 775-950
- Mfr. Part No.:
- 61097025
- Manufacturer:
- LTI
N
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 775-950
- Mfr. Part No.:
- 61097025
- Manufacturer:
- LTI
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LTI | |
| Product Type | Torx Screwdriver Bit | |
| Size | TX9 | |
| Number of Pieces | 5 | |
| Material | Molybdenum Vanadium Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand LTI | ||
Product Type Torx Screwdriver Bit | ||
Size TX9 | ||
Number of Pieces 5 | ||
Material Molybdenum Vanadium Steel | ||
Overall Length 50mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126 | ||
- COO (Country of Origin):
- IT
The LTI power bit is designed for use with Torx screws, ensuring optimal engagement for precise fastening applications. This tool delivers robustness and reliability, suitable for various professional tasks requiring efficient and effective performance.
Manufactured from high-quality chrome-molybdenum-vanadium hardened steel for durability
Features a zinc phosphate surface coating for excellent oxidation resistance
Designed to maintain a balanced hardness and toughness for performance longevity
Controlled hardness ensures precision and effective coupling, reducing the risk of premature breakage