LTI Torx Screwdriver Bit, 1/4 in Tip, T027W Tip, Hex Drive, 25 mm Overall 10-Piece
- RS Stock No.:
- 775-774
- Mfr. Part No.:
- 61101045
- Manufacturer:
- LTI
N
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 775-774
- Mfr. Part No.:
- 61101045
- Manufacturer:
- LTI
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LTI | |
| Product Type | Torx Screwdriver Bit | |
| Size | T027W | |
| Number of Pieces | 10 | |
| Material | Molybdenum Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand LTI | ||
Product Type Torx Screwdriver Bit | ||
Size T027W | ||
Number of Pieces 10 | ||
Material Molybdenum Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126 | ||
- COO (Country of Origin):
- TW
The LTI 1/4 inch C bits serve essential screw fastening applications with precision-engineered design. Their compatibility with Torx screws ensures reliable engagement and effective torque transfer during assembly tasks.
Constructed from high-quality chrome-molybdenum-vanadium hardened steel for enhanced durability
Zinc phosphate coating provides excellent oxidation resistance and longevity
Strict quality controls guarantee consistent performance and reliability
Designed to meet international torque regulations for accurate fastening