LTI Pozidriv Screwdriver Bit, 1/4 in Tip, PZ2 Tip, Pozidriv Drive, 200 mm Overall 5-Piece

N

The image is for reference only, please refer to product details and specifications

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
775-736
Mfr. Part No.:
61076057
Manufacturer:
LTI
Find similar products by selecting one or more attributes.
Select all

Brand

LTI

Product Type

Pozidriv Screwdriver Bit

Size

PZ2

Number of Pieces

5

Material

Molybdenum Vanadium Steel

Overall Length

200mm

Drive Size

1/4 in

Drive Type

Pozidriv

Standards/Approvals

DIN 3126 Form E

COO (Country of Origin):
TW
The LTI Self-tapping bit offers precision engineering for metal applications, ensuring optimal performance during installation. Designed with durability in mind, it provides an efficient solution for various fastening tasks.

Manufactured from high-quality chrome-molybdenum-vanadium hardened steel for enhanced durability

Features zinc phosphate coating for excellent oxidation resistance

Precision machined for superior geometrical accuracy, ensuring better coupling with screws

Subject to strict quality controls to maintain high product standards