- RS Stock No.:
- 787-7541
- Mfr. Part No.:
- DB2431200L
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 787-7541
- Mfr. Part No.:
- DB2431200L
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 2A to 5A, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TMiniP2-F2-B |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 510mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 23ns |
Peak Non-Repetitive Forward Surge Current | 30A |