300V 20A, Silicon Junction Diode, 3-Pin TO-3PN 20FL2C41A(F)
- RS Stock No.:
- 601-1028P
- Mfr. Part No.:
- 20FL2C41A(F)
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
HK$452.50
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 99 | HK$18.10 |
| 100 - 249 | HK$16.20 |
| 250 - 499 | HK$14.00 |
| 500 + | HK$12.90 |
*price indicative
- RS Stock No.:
- 601-1028P
- Mfr. Part No.:
- 20FL2C41A(F)
- Manufacturer:
- Toshiba
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Package Type | TO-3PN | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 300V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Peak Reverse Recovery Time | 35ns | |
| Peak Non-Repetitive Forward Surge Current | 110A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Package Type TO-3PN | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 300V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.3V | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 110A | ||
- COO (Country of Origin):
- JP
