- RS Stock No.:
- 166-1393
- Mfr. Part No.:
- PMBD354,215
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
HK$0.689
Units | Per unit | Per Reel* |
3000 - 12000 | HK$0.689 | HK$2,067.00 |
15000 + | HK$0.675 | HK$2,025.00 |
*price indicative |
- RS Stock No.:
- 166-1393
- Mfr. Part No.:
- PMBD354,215
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, up to 120mA, Nexperia
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 (TO-236AB) |
Maximum Continuous Forward Current | 30mA |
Peak Reverse Repetitive Voltage | 4V |
Diode Configuration | Series |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |