- RS Stock No.:
- 546-335
- Mfr. Part No.:
- SBT80-10JS
- Manufacturer:
- Sanyo
N
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 5)
HK$4.95
Units | Per unit | Per Pack* |
5 - 20 | HK$4.95 | HK$24.75 |
25 - 95 | HK$3.33 | HK$16.65 |
100 - 245 | HK$3.23 | HK$16.15 |
250 - 995 | HK$2.83 | HK$14.15 |
1000 + | HK$2.53 | HK$12.65 |
*price indicative |
- RS Stock No.:
- 546-335
- Mfr. Part No.:
- SBT80-10JS
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schottky Barrier Diode, Sanyo
Diodes and Rectifiers, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220ML |
Maximum Continuous Forward Current | 8A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | 2x Common Cathode Pair |
Diode Type | Schottky |
Pin Count | 3 |
Peak Non-Repetitive Forward Surge Current | 60A |