Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Sanyo 100V 35A, Schottky Diode, 3-Pin TO-3PML SBT350-10R
RS Stock No.:
546-307
Mfr. Part No.:
SBT350-10R
Manufacturer:
Sanyo
View this category
Price Each
HK$18.90
Add to Basket
Units
Back Order
Available for back order.
Units
Per unit
1 - 24
HK$18.90
25 - 99
HK$13.10
100 - 249
HK$12.40
250 - 999
HK$11.30
1000 +
HK$10.50
Save to a parts list
RS Stock No.:
546-307
Mfr. Part No.:
SBT350-10R
Manufacturer:
Sanyo
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
SBT350-10R_E
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Power Schottky Barrier Diode, Sanyo
Diodes and Rectifiers, Sanyo Semiconductor
Attribute
Value
Mounting Type
Through Hole
Package Type
TO-3PML
Maximum Continuous Forward Current
35A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
2x Common Cathode Pair
Diode Type
Schottky
Pin Count
3
Peak Non-Repetitive Forward Surge Current
160A