- RS Stock No.:
- 546-048
- Mfr. Part No.:
- SB02W03CH-TL-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Price Each (In a Pack of 10)
HK$2.63
Available for back order.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | HK$2.63 | HK$26.30 |
50 - 90 | HK$1.82 | HK$18.20 |
100 - 490 | HK$1.72 | HK$17.20 |
500 - 1990 | HK$1.52 | HK$15.20 |
2000 + | HK$1.42 | HK$14.20 |
*price indicative
- RS Stock No.:
- 546-048
- Mfr. Part No.:
- SB02W03CH-TL-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schottky Barrier Diodes, up to 900mA, Sanyo Semiconductor
Diodes and Rectifiers, Sanyo Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | CPH |
Maximum Continuous Forward Current | 200mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | 2x Common Cathode Pair |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 550mV |
Peak Reverse Recovery Time | 10ns |
Peak Non-Repetitive Forward Surge Current | 2A |