- RS Stock No.:
- 275-6180
- Mfr. Part No.:
- CAPITOLE 7RE09 44
- Manufacturer:
- AIMONT
On back order for despatch 04/06/2024, delivery within 3 working days
Added
Price 1 Pair
HK$716.27
Pair(s) | Per Pair |
1 + | HK$716.27 |
- RS Stock No.:
- 275-6180
- Mfr. Part No.:
- CAPITOLE 7RE09 44
- Manufacturer:
- AIMONT
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Series | CAPITOLE 7RE09 |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |