Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Shoes
Delta Plus Unisex Grey Stainless Steel Toe Capped Safety Shoes, UK 11, EU 46
RS Stock No.:
227-5169
Mfr. Part No.:
MIAMISPGB46
Manufacturer:
Delta Plus
View all Safety Shoes
Discontinued product
RS Stock No.:
227-5169
Mfr. Part No.:
MIAMISPGB46
Manufacturer:
Delta Plus
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MIAMISPGB46
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
POLYESTER COTTON SHOES - S1P SRC
Upper: Polyester and cotton. Insock: Removable premolded - polyester on EVA. Midsole: injected - Single density PU toe cap and Puncture resistant sole metal
Attribute
Value
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Grey
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Anti-Slip
Yes
Sole Material
Polyurethane
Midsole Type
Steel
Upper Material
Fabric
Shoe Size JP/CN
30