- RS Stock No.:
- 230-4801
- Mfr. Part No.:
- GOLD2S5KA47
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 230-4801
- Mfr. Part No.:
- GOLD2S5KA47
- Manufacturer:
- Delta Plus
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Upper: bended - PVC Flex. Lining : Cotton jersey. Breathability tunnel. Protection of the malleoli. Protective toe cap: stainless steel. Anti-perforation mid sole: stainless steel. "Easy Mud Evacuation" sole: PVC - Nitrile.
Textured upper grip, facilitates the grip for more ease when putting on
Increased protection of the malleoli, minimizes the risk of ankle injury
Reinforced fold line, allows to better protect the foot from frontal impacts, and to facilitate flexion when walking
Textured upper grip, facilitates the grip for more ease when putting on
Increased protection of the malleoli, minimizes the risk of ankle injury
Reinforced fold line, allows to better protect the foot from frontal impacts, and to facilitate flexion when walking
Specifications
Attribute | Value |
---|---|
Series | GOLD2 S5 SRC |
Gender | Men |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Type | Safety Wellington |
Colour | Brown |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Pull On |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Perforation, Shock, Slip, Water |
Safety Rating EN ISO 20345 | S5 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | PVC Flex |
Sole Material | Nitrile Rubber, PVC |
Midsole Type | Stainless Steel |
Shoe Size JP/CN | 30.5 |