- RS Stock No.:
- 202-2191
- Mfr. Part No.:
- DWR-730/E
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 202-2191
- Mfr. Part No.:
- DWR-730/E
- Manufacturer:
- D-Link
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D-Link Portable HSPA+ Mobile Router allows to connect a notebook, tablet and smartphone to the Internet from anywhere there is a 3G connection and share this connection with other users wirelessly.
Small size lets you drop it in a purse or pocket and take it wherever you go
Specifications
Attribute | Value |
---|---|
Model | Mobile Wi-Fi Hotspot 21 Mbps |
Wireless Connectivity | WiFi |
WiFi Rating | N150 |
Wireless Data Rate | 150Mbit/s |
WiFi Standard | 802.11n |
WiFi Band | 0.9GHz |