Baumer EIL580 Series Optical Incremental Encoder, 512 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 820-3711
- Mfr. Part No.:
- EIL580-TT12.5FN.00512.A
- Manufacturer:
- Baumer
2 In stock for delivery within 3 working days
Added
Price Each
HK$2,472.59
Units | Per unit |
1 + | HK$2,472.59 |
- RS Stock No.:
- 820-3711
- Mfr. Part No.:
- EIL580-TT12.5FN.00512.A
- Manufacturer:
- Baumer
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EIL580 - Hollow shaft
EIL580 incremental encoders with blind or through hollow shaft.
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Baumer
Incremental rotary encoders.
Aluminium flange material
IP42 shaft
Maximum speed 1200rpm
IP42 shaft
Maximum speed 1200rpm
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Pulses Per Revolution | 512 |
Series | EIL580 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Supply Voltage | 8 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Through Hollow Shaft Flange |
Switching Frequency | ≤160 kHz, ≤300 kHz |
Connection Type | Flange connector M23 |