- RS Stock No.:
- 762-4909
- Mfr. Part No.:
- 8H2041-Z
- Manufacturer:
- Copal Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 762-4909
- Mfr. Part No.:
- 8H2041-Z
- Manufacturer:
- Copal Electronics
- COO (Country of Origin):
- CN
Fujisoku Lever & Rocker Switches - 8 Series
The Fujisoku 8 series of Lever and Rocker switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions, PCB or solder terminals and various mounting methods.
The 8H and the dust proof switch 8HD are designed to be panel mounted, their switch bodies snap fit into panel cut-outs with a panel thickness of between 1mm and 3mm (without the optional mounting frame fitted) and 1 to 2.5mm (with mounting frame fitted), two or more switches can be installed in a row. The 8M and 8Q switches incorporate a panel mounting plate which allows front or rear panel mounting, while the 8V-M and the 8V-Q switches are fitted with a support bracket and are designed for PCB mounting.
All of the 8 series of Lever and Rocker switches are self-extinguishing to UL94V-0, have silver contacts, a contact resistance <10mΩ and an insulation resistance of >1000MΩ.
To make a complete switch you will need a switch plus a Lever actuator or a Rocker actuator. The Lever and Rocker actuators and the optional mounting frame are available in a choice of White, Red or Black ABS.
The 8H and the dust proof switch 8HD are designed to be panel mounted, their switch bodies snap fit into panel cut-outs with a panel thickness of between 1mm and 3mm (without the optional mounting frame fitted) and 1 to 2.5mm (with mounting frame fitted), two or more switches can be installed in a row. The 8M and 8Q switches incorporate a panel mounting plate which allows front or rear panel mounting, while the 8V-M and the 8V-Q switches are fitted with a support bracket and are designed for PCB mounting.
All of the 8 series of Lever and Rocker switches are self-extinguishing to UL94V-0, have silver contacts, a contact resistance <10mΩ and an insulation resistance of >1000MΩ.
To make a complete switch you will need a switch plus a Lever actuator or a Rocker actuator. The Lever and Rocker actuators and the optional mounting frame are available in a choice of White, Red or Black ABS.
Choice of lever or rocker actuators to suit your application
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Solder or PCB terminals
Sliver plated contacts
Contact resistance 10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life 25,000 cycles momentary types, 50,000 cycles alternate types
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Solder or PCB terminals
Sliver plated contacts
Contact resistance 10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life 25,000 cycles momentary types, 50,000 cycles alternate types
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Note
Approvals
UL, CSA
Fujisoku Rocker Switches
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 15.9mm |
Contact Current Rating | 6 A @ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Size | 15.9 x 13mm |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 25000Operations |
Contact Material | Brass Silver, Copper Silver |
Minimum Operating Temperature | -20°C |
Contact Resistance | 10mΩ |