- RS Stock No.:
- 123-9588
- Mfr. Part No.:
- SDDJE30400
- Manufacturer:
- Alps Alpine
4 In stock for delivery within 3 working days
Added
Price Each
HK$47.89
Units | Per unit |
1 - 4 | HK$47.89 |
5 - 19 | HK$46.45 |
20 - 49 | HK$45.01 |
50 - 99 | HK$44.06 |
100 + | HK$43.10 |
- RS Stock No.:
- 123-9588
- Mfr. Part No.:
- SDDJE30400
- Manufacturer:
- Alps Alpine
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps Power Rocker Switch
The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.
Alps Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | Latching |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.9mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP00 |
Terminal Type | Right Angle PC Pin |
Legend Text | I, O |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19.9 x 12.9mm |
AC Voltage Rating | 250V |
Maximum Operating Temperature | +55°C |
Legend Text Colour | White |
Minimum Operating Temperature | -10°C |
Mechanical Life | 10000Cycles |
Operating Temperature Range | -10 → +55°C |
Contact Resistance | 100mΩ |