- RS Stock No.:
- 162-2147
- Mfr. Part No.:
- 615096243321
- Manufacturer:
- Wurth Elektronik
On back order for despatch 08/07/2024, delivery within 3 working days
Added
Price Each
HK$137.87
Units | Per unit |
1 - 1 | HK$137.87 |
2 - 2 | HK$134.85 |
3 + | HK$131.95 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-2147
- Mfr. Part No.:
- 615096243321
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WR-MJ is a THT mount, modular jack horizontal type tab up & down with 8P8C number of pins and shielded 2x6 stacked port with EMI panel finger.
RoHS compliant
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ports | 12 |
Number of Ways | 8 |
Shield Type | Nickel Plated Bronze |
Orientation | Horizontal |
Length | 87mm |
Width | 25.24mm |
Depth | 28mm |
Series | WR-MJ |
Series Number | 615096 |
Contact Material | Copper Alloy |
Contact Plating | Gold |