- RS Stock No.:
- 424-2028
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
1 In stock for delivery next working day
Added
Price 1 Reel of 30 Metre(s)
HK$106.82
Reel(s) | Per Reel | Per Metre* |
1 + | HK$106.82 | HK$3.561 |
*price indicative |
- RS Stock No.:
- 424-2028
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
Product Details
High Density 0.635mm Pitch Ribbon Cable
High density centre-to-centre pitch allows increased miniaturisation
Precise spacing for controlled electrical characteristics
Easy, fast mass-termination
The first conductor easily identified via continuous black edge trace
Double contour allows termination from either side of the cable
Solid 30awg conductors on 0.635mm (0.025in) spacing
UL style 2678
Precise spacing for controlled electrical characteristics
Easy, fast mass-termination
The first conductor easily identified via continuous black edge trace
Double contour allows termination from either side of the cable
Solid 30awg conductors on 0.635mm (0.025in) spacing
UL style 2678
Note
Speedbloc® is a trade name of RS Components Ltd.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Approvals
UL Recognised
High Density
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods. They are therefore ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Pitch | 0.64mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 34 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 30 AWG |
Length | 30m |
Width | 21.59 mm |
Number of Strands | 1 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Sheath Colour | Grey |
Conductor Strand Type | Solid |
Voltage Rating | 150 V |
Capacitance | 62.32pF/m |
Size of Strands | 30 AWG |
Core Strands | 1/30 |
Operating Temperature Range | -20 → +105 °C |
Characteristic Impedance | 80 Ω |
High Density | Yes |