Adeunis RF ARF8029BA Module 863 → 870MHz, 10V dc
- RS Stock No.:
- 914-4966
- Mfr. Part No.:
- ARF8029BA
- Manufacturer:
- Adeunis RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-4966
- Mfr. Part No.:
- ARF8029BA
- Manufacturer:
- Adeunis RF
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adeunis RF | |
| Supported Frequency Bands | 863 → 870MHz | |
| Maximum RF Data Rate | 57.6kbit/s | |
| Maximum Output Power | +27dBm | |
| Receiver Sensitivity | -120dBm | |
| Supported Bus Interfaces | RS485, USB | |
| Supply Voltage | 10 V dc, 36V dc | |
| Dimensions | 105 x 91 x 60mm | |
| Height | 60mm | |
| Length | 91mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -10 °C | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Adeunis RF | ||
Supported Frequency Bands 863 → 870MHz | ||
Maximum RF Data Rate 57.6kbit/s | ||
Maximum Output Power +27dBm | ||
Receiver Sensitivity -120dBm | ||
Supported Bus Interfaces RS485, USB | ||
Supply Voltage 10 V dc, 36V dc | ||
Dimensions 105 x 91 x 60mm | ||
Height 60mm | ||
Length 91mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -10 °C | ||
Width 105mm | ||
- COO (Country of Origin):
- FR
ARF51/ARF51-PRO Digital I/O RF Module
The ARF51 and ARF51-PRO are RF modules from Adeunis RF that have four digital inputs/outputs (I/O). The ARF51-PRO also benefits from two analogue I/O. Both modules support you to link and/or measure wireless I/O over long distances or in disturbed industrial environments.
Features & Benefits of the ARF51/ARF51-PRO RF Modules
20 km range
500 mW power
27 dBm RF radiated power
-120 dBm (BER10-3) sensitivity
2.4 to 57.6 kbps RF data rates
4 digital 0/40 V NPN inputs
4 digital 0/40 V PNP outputs
DIN rail housing
-10° C to +70° C operating temperature range
Dimensions: 105 x 91 x 60 mm
Four intelligent pre-programmed modes
-Mirror. For point-to-point applications
-Peer to Peer. For point-to-point multipoint applications
-Trigger. For relaying alarm applications
-Modbus. Return a global view of the system and control/command the systems
Features & Benefits of the ARF51/ARF51-PRO RF Modules
20 km range
500 mW power
27 dBm RF radiated power
-120 dBm (BER10-3) sensitivity
2.4 to 57.6 kbps RF data rates
4 digital 0/40 V NPN inputs
4 digital 0/40 V PNP outputs
DIN rail housing
-10° C to +70° C operating temperature range
Dimensions: 105 x 91 x 60 mm
Four intelligent pre-programmed modes
-Mirror. For point-to-point applications
-Peer to Peer. For point-to-point multipoint applications
-Trigger. For relaying alarm applications
-Modbus. Return a global view of the system and control/command the systems
Wireless Modules - Adeunis RF
