- RS Stock No.:
- 915-8745
- Mfr. Part No.:
- AX8052F143-2-TB05
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 915-8745
- Mfr. Part No.:
- AX8052F143-2-TB05
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
AX8052F143 27-1050MHz Wireless SoC
The AX8052F143 combines the AX8052F100 microcontroller with the AX5043 27-1050MHz wireless transceiver into a single wireless SoC device.
Transceiver Section
RF Operating Frequencies: 27 to 1050MHz
RF Output Power: up to +16dBm
Receiver Sensitivity: -137dBm @ 100bps, FSK 868MHz with FEC
Modulation: FSK, MSK, 4−FSK, GFSK, GMSK, ASK or PSK
OTA Date Rate: 125kbps
Channel hopping @ 2000 hops/s
Optional Forward Error Correction (FEC)
Fully automatic packet reception and transmission
Separate matching units for Preamble Byte, Sync-word and Address
Supports HDLC, Raw, Wireless M−Bus frames and arbitrary defined frames
Automatic channel noise-level tracking
Additional single-ended Tx output for use with an external PA
256 byte Tx & Rx data FIFO
Wake-on-Radio
Brown-out detection
Compatible with: Wireless M-Bus, POCSAG, FLEX, KNX, Sigfox, Z−Wave and enocean protocols
Microcontroller Section
20MHz 8-bit 8052-core microcontroller, 64KB Flash memory, 8.25KB RAM
20MIPS performance with many single clock cycle instructions
Standby, sleep and deep-sleep power modes for very low idle power consumption
On-chip power-on reset and brown-out detection
DMA controller
Wake-up timer
3 x 16-bit GP timers with Sigma-Delta output mode
2 x 16-bit Output Compare Units
2 x 16-bit Input Capture Units
20 x GPIO pins with active pull-ups and Interrupt-on-Change
2 x UART serial ports
8 channel 10-bit 500KSPS ADC
On-chip temperature sensor
Serial SPI port (Master/Slave)
AES Crypto Engine
True Random Number Generator
General
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Telemetry, AMR, Wireless networks, Wireless M-Bus, Access control, Building automation, Communication for the Internet of Things (IoT)
RF Operating Frequencies: 27 to 1050MHz
RF Output Power: up to +16dBm
Receiver Sensitivity: -137dBm @ 100bps, FSK 868MHz with FEC
Modulation: FSK, MSK, 4−FSK, GFSK, GMSK, ASK or PSK
OTA Date Rate: 125kbps
Channel hopping @ 2000 hops/s
Optional Forward Error Correction (FEC)
Fully automatic packet reception and transmission
Separate matching units for Preamble Byte, Sync-word and Address
Supports HDLC, Raw, Wireless M−Bus frames and arbitrary defined frames
Automatic channel noise-level tracking
Additional single-ended Tx output for use with an external PA
256 byte Tx & Rx data FIFO
Wake-on-Radio
Brown-out detection
Compatible with: Wireless M-Bus, POCSAG, FLEX, KNX, Sigfox, Z−Wave and enocean protocols
Microcontroller Section
20MHz 8-bit 8052-core microcontroller, 64KB Flash memory, 8.25KB RAM
20MIPS performance with many single clock cycle instructions
Standby, sleep and deep-sleep power modes for very low idle power consumption
On-chip power-on reset and brown-out detection
DMA controller
Wake-up timer
3 x 16-bit GP timers with Sigma-Delta output mode
2 x 16-bit Output Compare Units
2 x 16-bit Input Capture Units
20 x GPIO pins with active pull-ups and Interrupt-on-Change
2 x UART serial ports
8 channel 10-bit 500KSPS ADC
On-chip temperature sensor
Serial SPI port (Master/Slave)
AES Crypto Engine
True Random Number Generator
General
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Telemetry, AMR, Wireless networks, Wireless M-Bus, Access control, Building automation, Communication for the Internet of Things (IoT)
Specifications
Attribute | Value |
---|---|
Technology | Wireless SoCs |
Modulation Technique | AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK |
Package Type | QFN |
Pin Count | 40 |
Mounting Type | Surface Mount |
Dimensions | 7 x 5 x 0.95mm |
Length | 7mm |
Width | 5mm |
Height | 0.95mm |
Maximum Operating Band 1 Frequency | 1050MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 27MHz |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 1 |