- RS Stock No.:
- 234-7189
- Mfr. Part No.:
- 8002
- Manufacturer:
- Moldex
Discontinued product
- RS Stock No.:
- 234-7189
- Mfr. Part No.:
- 8002
- Manufacturer:
- Moldex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Moldex 8000 series half mask body only seals comfortably to the contours of your face without pressure points. Plus, the seal is extra-wide, so it fits more facial types and remains sealed even while talking. The 8000 Series respirator has a variety of cartridges and filters that easily snap-in and allow you to be on your way. No chance of mis-threading and no time lost. It is lightweight and the weight is distributed evenly, without pressure points for long lasting comfort. The low profile provides an extra wide field of vision and makes it easier to wear safety eyewear. Plus straps dont dangle in front of the workers eyes.
Size-medium
Extra-wide sealing surface
Low profile for wide field of vision
Soft, durable face piece
Fewer replacement parts
Extra-wide sealing surface
Low profile for wide field of vision
Soft, durable face piece
Fewer replacement parts
Specifications
Attribute | Value |
---|---|
Type | Mask |
Size | M |
Series | 8000 |
Includes Replacement Filters | No |
Colour | Blue |