- RS Stock No.:
- 174-0915
- Mfr. Part No.:
- RF0314-000
- Manufacturer:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0915
- Mfr. Part No.:
- RF0314-000
- Manufacturer:
- Wickmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide range of automotive surface-mount PPTC
The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Specifications
Attribute | Value |
---|---|
Trip Current | 600mA |
Voltage Rating | 60V dc |
Time to Trip | 3s |
Hold Current | 0.3A |
Maximum Current | 10 A |
Length | 7.98mm |
Height | 3.18mm |
Width | 5.44mm |
Minimum Resistance | 1.2Ω |
Maximum Resistance | 4.8Ω |
Power Dissipation | 1.7W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package Size | 2920 |
Body Material | Poly |
Dimensions | 7.98 x 5.44 x 3.18mm |
Operating Temperature Range | -40 → +85 °C |
Fuse Speed | F |
Series | SMD |