- RS Stock No.:
- 174-0388
- Mfr. Part No.:
- RF1359-000
- Manufacturer:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0388
- Mfr. Part No.:
- RF1359-000
- Manufacturer:
- Wickmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide range of automotive surface-mount PPTC
The nanoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Trip Current | 2.2A |
Voltage Rating | 6V dc |
Time to Trip | 0.1s |
Hold Current | 1.1A |
Maximum Current | 100 A |
Length | 3.4mm |
Height | 0.67mm |
Width | 1.8mm |
Minimum Resistance | 0.07Ω |
Maximum Resistance | 200mΩ |
Power Dissipation | 0.8W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package Size | 1206 |
Operating Temperature Range | -40 → +85 °C |
Dimensions | 3.4 x 1.8 x 0.67mm |
Series | NANOSMDC |
Fuse Speed | F |
Body Material | Poly |