- RS Stock No.:
- 796-5370
- Mfr. Part No.:
- CMS10I40A
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 796-5370
- Mfr. Part No.:
- CMS10I40A
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | M-FLAT |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 450mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |