- RS Stock No.:
- 742-3220
- Mfr. Part No.:
- DBC2F150N6S
- Manufacturer:
- DAWIN Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 742-3220
- Mfr. Part No.:
- DBC2F150N6S
- Manufacturer:
- DAWIN Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Ultra-Fast Soft Recovery Diode Module 600V, Dawin Electronics
Ultra-FRD module devices are optimized to reduce losses and EMI/RFI in high frequency power conditioning electrical systems.
Diodes and Rectifiers, Dawin Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Package Type | 5DM-2 |
Maximum Continuous Forward Current | 300A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Common Cathode |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.7V |
Number of Elements per Chip | 2 |
Peak Reverse Recovery Time | 200ns |
Peak Non-Repetitive Forward Surge Current | 2.8kA |