- RS Stock No.:
- 204-2516
- Mfr. Part No.:
- MAX31343EKA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-2516
- Mfr. Part No.:
- MAX31343EKA+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated assembled circuit board which is low-cost, extremely accurate, real-time clock with an I2C interface and power management.
Easy evaluation of the MAX31343
+1.6V to +5.5V single supply operation
Proven PCB layout
Fully assembled and tested
Arduino®/Mbed® platform compatible
+1.6V to +5.5V single supply operation
Proven PCB layout
Fully assembled and tested
Arduino®/Mbed® platform compatible
Specifications
Attribute | Value |
---|---|
Functions | Real Time Clock |
Time Format | HH:MM:SS |
User RAM | 64B |
Package Type | WLP |
Pin Count | 8 |