Schneider Electric RCBO, 40A Current Rating, 1P+N Poles, 10mA Trip Sensitivity, Type A, Acti 9 Range
- RS Stock No.:
- 790-9364
- Mfr. Part No.:
- A9D10840
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 790-9364
- Mfr. Part No.:
- A9D10840
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Acti9 iC60H RCBOs
iC60H RCBO carries out complete protection of final circuits:
Protection against short-circuits and cable overloads
Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)
Protection of persons against electric shock by indirect contact (100 mA sensitivity)
Protection of equipment against fires set by leakage currents (100 mA sensitivity)
Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)
Protection of persons against electric shock by indirect contact (100 mA sensitivity)
Protection of equipment against fires set by leakage currents (100 mA sensitivity)
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Number of Poles | 1P+N |
Trip Sensitivity | 10mA |
Tripping Characteristics | Type A |
Range | Acti 9 |
Circuit Breaker Type | RCBO |
Series | iC60H |
Mounting Style | DIN Rail Mount |
Terminal Contact Type | Screw |
Tripping Mechanism | Thermal-Magnetic |
Breaking Capacity at Maximum Voltage Rating | 1000 A to 240 V |
Reset Actuator Type | Toggle Switch |