- RS Stock No.:
- 377-1294
- Mfr. Part No.:
- H215632
- Manufacturer:
- Mersen
Discontinued product
- RS Stock No.:
- 377-1294
- Mfr. Part No.:
- H215632
- Manufacturer:
- Mersen
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MSD Fuse-holders
MSD Residential fuse disconnector. Suitable for use with lamps, heating systems, household appliances and household power boxes.
Single pole + neutral cartridge fuse-holders.Fuses can be ordered.
Specifications
Attribute | Value |
---|---|
Fuse Size | 8 x 31mm |
Current Rating | 20A |
Voltage Rating | 400V |
Number of Poles | 1+N |