STMicroelectronics STM32 Nucleo Pack LoRa™ LF Band Sensor and Gateway LoRa Evaluation Kit for LF Band Sensor 32MHz
- RS Stock No.:
- 196-1487
- Mfr. Part No.:
- P-NUCLEO-LRWAN3
- Manufacturer:
- STMicroelectronics
1 In stock for delivery within 3 working days
Added
Price Each
HK$951.69
Units | Per unit |
1 - 4 | HK$951.69 |
5 + | HK$932.66 |
- RS Stock No.:
- 196-1487
- Mfr. Part No.:
- P-NUCLEO-LRWAN3
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The P-NUCLEO-LRWAN3 STM32 Nucleo starter pack for LoRa® technology and high-performance (G)FSK/OOK/(G)MSK modulations is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions. The pack contains both an LPWAN end-node and its related gateway. It is compatible with various LoRaWAN® network server providers. P-NUCLEO-LRWAN3 is intended for countries granting radio-communications access in frequency bands lower than 500 MHz.
Specifications
Attribute | Value |
---|---|
Classification | Expansion Board |
RF Technology | LoRa |
Kit Classification | Evaluation Kit |
Technology | LoRa |
For Use With | LF Band Sensor |
Frequency | 32MHz |
Kit Name | STM32 Nucleo Pack LoRa™ LF Band Sensor and Gateway |