Microchip Microchip's BTLC1000 Xplained Pro Extension Evaluation Kit BTLC1000 Evaluation Kit for ATBTLC1000-MR110CA BLE
- RS Stock No.:
- 177-9593
- Mfr. Part No.:
- ATBTLC1000-XPRO
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9593
- Mfr. Part No.:
- ATBTLC1000-XPRO
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Microchip's BTLC1000 Xplained Pro extension evaluation kit is used to evaluate the ATBTLC1000-MR110CA BLE module. The BTLC1000 MR110CA module is based on Microchip's lowest power Bluetooth Low Energy 4.1 compliant SoC, ATBLTC1000-MU-T. The XPro extension can be plugged into any of the supported Microchip's host MCU Xplained Pro evaluation boards to quickly add Bluetooth Smart connectivity to the existing host MCU platform.
The ATBTLC1000-MR110CA BLE module with 2.4GHz BLE4.1 compliant ATBTLC1000A SoC (System on Chip)
3.3V power source from the Xplained Pro through XPro Extension header
Power LED
Current measurement header
On Board Temperature Sensor
SWD header (Option provided for user to mount)
External SPI serial Flash (Option provided for user to mount)
Extension Port Header — UART. Debug UART. GPIO
3.3V power source from the Xplained Pro through XPro Extension header
Power LED
Current measurement header
On Board Temperature Sensor
SWD header (Option provided for user to mount)
External SPI serial Flash (Option provided for user to mount)
Extension Port Header — UART. Debug UART. GPIO
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Kit |
Kit Classification | Evaluation Kit |
For Use With | ATBTLC1000-MR110CA BLE |
Featured Device | BTLC1000 |
Frequency | 2.4GHz |
Kit Name | Microchip's BTLC1000 Xplained Pro Extension Evaluation Kit |