- RS Stock No.:
- 732-8768
- Mfr. Part No.:
- MAX1653EEE+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 732-8768
- Mfr. Part No.:
- MAX1653EEE+
- Manufacturer:
- Maxim
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 300 kHz |
Output Voltage | 5.5 V |
Output Current | 50 mA |
Control Method | Current |
Mounting Type | Surface Mount |
Fall Time | 200ns |
Rise Time | 200ns |
Package Type | QSOP |
Topology | Buck |
Pin Count | 16 |
Dimensions | 4.98 x 3.99 x 1.481mm |
Maximum Duty Cycle | 99% |
Length | 4.98mm |
Width | 3.99mm |
Height | 1.481mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |