Texas Instruments UC3524ADW, PWM Current Mode Controller, Dual-Channel 200 mA, 500 kHz, 8 → 40 V, 16-Pin SOIC
- RS Stock No.:
- 620-0470
- Mfr. Part No.:
- UC3524ADW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 620-0470
- Mfr. Part No.:
- UC3524ADW
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Primary-Side Regulation
Peak Power Mode
Low Power
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 60 V |
Output Current | 200 mA |
Control Method | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Topology | Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull |
Pin Count | 16 |
Dimensions | 10.28 x 7.52 x 2.35mm |
Length | 10.28mm |
Width | 7.52mm |
Height | 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |