Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
PWM
onsemi NCP1379DR2G, PWM Controller, 28 V, 65 kHz 8-Pin, SOIC
RS Stock No.:
162-9502
Mfr. Part No.:
NCP1379DR2G
Manufacturer:
ON Semiconductor
The image is for reference only, please refer to product details and specifications
View all PWM
Discontinued product
RS Stock No.:
162-9502
Mfr. Part No.:
NCP1379DR2G
Manufacturer:
ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PH
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Attribute
Value
Maximum Switching Frequency
65 kHz
Output Voltage
20 V
Output Current
500 mA, -800 mA
Control Method
Current
Number of Outputs
1
Fall Time
60ns
Mounting Type
Surface Mount
Package Type
SOIC
Rise Time
75ns
Topology
Flyback
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Supply Voltage
28 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C