- RS Stock No.:
- 181-7255
- Mfr. Part No.:
- MB2521S4W01
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 181-7255
- Mfr. Part No.:
- MB2521S4W01
- Manufacturer:
- NKK Switches
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Short stroke and light touch. Anti-jamming design protects contacts from damage due to excessive downward force on the actuator.
High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion. Longer center solder lug terminal simplifies wiring and soldering.
Patented silver contacts of specially composed alloy for hardness. Epoxy-sealed terminals prevent entry of solder flux and other contaminants.
Snap-acting mechanism gives smooth actuation and audible feedback. Prominent external insulating barriers increase insulation resistance and dielectric strength.
High-torque bushing construction prevents rotation or separation from frame during installation. Stainless-steel frame resists corrosion. Longer center solder lug terminal simplifies wiring and soldering.
Patented silver contacts of specially composed alloy for hardness. Epoxy-sealed terminals prevent entry of solder flux and other contaminants.
Snap-acting mechanism gives smooth actuation and audible feedback. Prominent external insulating barriers increase insulation resistance and dielectric strength.
Specifications
Attribute | Value |
---|---|
Switch Operation | On-(On) |
Illuminated | No |
Panel Cut Out Diameter | 6.5mm |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 125V ac |
Contact Current Rating | 3 A |
Contact Material | Silver |
Manufacturer Part No. | MB2521S4W01 |
Contact AC Voltage Rating | 125V |
Terminal Type | Solder Lug |