RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Yellow LED, 36V dc, IP67
- RS Stock No.:
- 175-9709
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 175-9709
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
LED Colour | Yellow |
IP Rating | IP67 |
Contact Current Rating | 2 A |
Contact Material | Silver Alloy |
Case Colour | Natural |
Legend | Power Symbol |
Contact DC Voltage Rating | 36V |
Manufacturer Part No. | MPB16-A3FP-5-JR-0V |
Terminal Type | Solder |