- RS Stock No.:
- 164-9940
- Mfr. Part No.:
- MAV19A0F-200-JR
- Manufacturer:
- KNITTER-SWITCH
On back order for despatch 16/07/2024, delivery within 3 working days
Added
Price Each
HK$197.92
Units | Per unit |
1 - 12 | HK$197.92 |
13 - 24 | HK$192.97 |
25 + | HK$190.00 |
- RS Stock No.:
- 164-9940
- Mfr. Part No.:
- MAV19A0F-200-JR
- Manufacturer:
- KNITTER-SWITCH
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KNITTER-SWITCH double pole double throw (DPDT) is a momentary push button switch and panel mounting type wit a voltage rating of 28 V dc, 250 V ac.
Actuator: Shape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | DPDT |
Voltage Rating | 28 V dc, 250V ac |
Push Button Style | Round |
IP Rating | IP67 |
Contact Current Rating | 3 A |
Contact Material | Brass |
Contact DC Voltage Rating | 28V |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | MAV19A0F-200-JR |
Terminal Type | Solder Lug |